
D2TO020C15R00FTE3 | |
|---|---|
DigiKey Part Number | D2TO020C15R00FTE3-ND |
Manufacturer | |
Manufacturer Product Number | D2TO020C15R00FTE3 |
Description | RES SMD 15 OHM 1% 20W TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | D2TO020C15R00FTE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.346" W (10.10mm x 8.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM50.08000 | RM50.08 |
| 10 | RM41.18900 | RM411.89 |
| 25 | RM39.15080 | RM978.77 |
| 50 | RM37.96980 | RM1,898.49 |
| 100 | RM37.02810 | RM3,702.81 |
| 250 | RM36.07116 | RM9,017.79 |
| 500 | RM35.51618 | RM17,758.09 |
| 1,000 | RM35.07368 | RM35,073.68 |
| Unit Price without VAT: | RM50.08000 |
|---|---|
| Unit Price with VAT: | RM55.08800 |

