
D2TO020C27001KRE3 | |
|---|---|
DigiKey Part Number | 716-D2TO020C27001KRE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D2TO020C27001KRE3 |
Description | D2TO 20 C 27K 10% R500 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±10% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | D2TO020C27001KRE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Size / Dimension | 0.413" L x 0.346" W (10.50mm x 8.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM12.73960 | RM6,369.80 |
| Unit Price without VAT: | RM12.73960 |
|---|---|
| Unit Price with VAT: | RM14.01356 |

