
D2TO020C4R700FTE3 | |
|---|---|
DigiKey Part Number | 716-D2TO020C4R700FTE3-ND |
Manufacturer | |
Manufacturer Product Number | D2TO020C4R700FTE3 |
Description | RES SMD 4.7 OHM 1% 20W TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | D2TO020C4R700FTE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.346" W (10.10mm x 8.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM47.24000 | RM47.24 |
| 10 | RM38.85600 | RM388.56 |
| 25 | RM36.93520 | RM923.38 |
| 50 | RM35.82020 | RM1,791.01 |
| 100 | RM34.93240 | RM3,493.24 |
| 250 | RM34.02948 | RM8,507.37 |
| 500 | RM33.50592 | RM16,752.96 |
| 1,000 | RM33.08844 | RM33,088.44 |
| Unit Price without VAT: | RM47.24000 |
|---|---|
| Unit Price with VAT: | RM51.96400 |

