2 Ohms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2TO035C2R000FRE3

DigiKey Part Number
716-D2TO035C2R000FRE3TR-ND - Tape & Reel (TR)
716-D2TO035C2R000FRE3CT-ND - Cut Tape (CT)
716-D2TO035C2R000FRE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D2TO035C2R000FRE3
Description
RES SMD 2 OHM 1% 35W TO263 D2PAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Ohms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
EDA/CAD Models
D2TO035C2R000FRE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant, Non-Inductive
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
Ratings
-
Size / Dimension
0.398" L x 0.346" W (10.10mm x 8.80mm)
Height - Seated (Max)
0.189" (4.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 417
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM26.87000RM26.87
10RM21.07900RM210.79
25RM19.75360RM493.84
50RM19.09160RM954.58
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM17.38856RM8,694.28
1,000RM17.10094RM17,100.94
1,500RM16.96057RM25,440.85
Manufacturers Standard Package
Unit Price without VAT:RM26.87000
Unit Price with VAT:RM29.55700