
D2TO035C2R200FTE3 | |
|---|---|
DigiKey Part Number | D2TO-2.20A-ND |
Manufacturer | |
Manufacturer Product Number | D2TO035C2R200FTE3 |
Description | RES SMD 2.2 OHM 1% 35W TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | D2TO035C2R200FTE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.346" W (10.10mm x 8.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.49000 | RM28.49 |
| 10 | RM22.34400 | RM223.44 |
| 25 | RM20.93880 | RM523.47 |
| 50 | RM20.12320 | RM1,006.16 |
| 100 | RM19.47420 | RM1,947.42 |
| 250 | RM18.81444 | RM4,703.61 |
| 500 | RM18.43188 | RM9,215.94 |
| 1,000 | RM18.12699 | RM18,126.99 |
| Unit Price without VAT: | RM28.49000 |
|---|---|
| Unit Price with VAT: | RM31.33900 |

