
D2TO035CR4700FTE3 | |
|---|---|
DigiKey Part Number | D2TO-.470A-ND |
Manufacturer | |
Manufacturer Product Number | D2TO035CR4700FTE3 |
Description | RES 0.47 OHM 1% 35W TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | D2TO035CR4700FTE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.346" W (10.10mm x 8.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM44.44000 | RM44.44 |
| 10 | RM36.38600 | RM363.86 |
| 25 | RM34.53800 | RM863.45 |
| 50 | RM28.58000 | RM1,429.00 |
| Unit Price without VAT: | RM44.44000 |
|---|---|
| Unit Price with VAT: | RM48.88400 |

