
RCEC850S15100JB | |
|---|---|
DigiKey Part Number | 716-RCEC850S15100JB-ND |
Manufacturer | |
Manufacturer Product Number | RCEC850S15100JB |
Description | RCEC 850 S 1 510U 5% BO25 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 850W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 510 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 850W | |
Composition | Thick Film | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Non-Inductive | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 2.362" L x 2.362" W (60.00mm x 60.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Lead Style | M5 Threaded | |
Package / Case | Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM494.26360 | RM12,356.59 |
| Unit Price without VAT: | RM494.26360 |
|---|---|
| Unit Price with VAT: | RM543.68996 |

