
ISOA200R14701JT | |
|---|---|
DigiKey Part Number | 716-ISOA200R14701JT-ND |
Manufacturer | |
Manufacturer Product Number | ISOA200R14701JT |
Description | ISOA 200 R1 4K7 5% TU10 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 200W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 4.7 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 200W | |
Composition | Thick Film | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Features | Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.504" L x 0.984" W (38.20mm x 25.00mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Lead Style | M4 Threaded | |
Package / Case | SOT-227-4 | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM92.06000 | RM92.06 |
| 10 | RM78.98200 | RM789.82 |
| 30 | RM75.47367 | RM2,264.21 |
| 60 | RM73.82967 | RM4,429.78 |
| 120 | RM72.51958 | RM8,702.35 |
| 270 | RM71.32096 | RM19,256.66 |
| 510 | RM70.58025 | RM35,995.93 |
| Unit Price without VAT: | RM92.06000 |
|---|---|
| Unit Price with VAT: | RM101.26600 |


