ISOA200R11003JT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISOA200R168R0JT

DigiKey Part Number
716-ISOA200R168R0JT-ND
Manufacturer
Manufacturer Product Number
ISOA200R168R0JT
Description
ISOA 200 R1 68U 5% TU10
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
68 Ohms ±5% 200W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
68 Ohms
Tolerance
±5%
Power (Watts)
200W
Composition
Thick Film
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 150°C
Features
Non-Inductive
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.504" L x 0.984" W (38.20mm x 25.00mm)
Height - Seated (Max)
0.480" (12.20mm)
Lead Style
M4 Threaded
Package / Case
SOT-227-4
Failure Rate
-
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM92.95000RM92.95
10RM79.79100RM797.91
30RM76.26167RM2,287.85
60RM74.60767RM4,476.46
120RM73.28958RM8,794.75
270RM72.08393RM19,462.66
510RM71.33835RM36,382.56
Manufacturers Standard Package
Unit Price without VAT:RM92.95000
Unit Price with VAT:RM102.24500