Image for LCH100S47000GS06 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCH100S47000GS06

DigiKey Part Number
716-LCH100S47000GS06-ND
Manufacturer
Manufacturer Product Number
LCH100S47000GS06
Description
LCH 100 4K7 2% S BA25 E3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±2% 100W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
4.7 kOhms
Tolerance
±2%
Power (Watts)
100W
Composition
Thick Film
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 125°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.882" L x 0.610" W (47.80mm x 15.50mm)
Height - Seated (Max)
0.602" (15.30mm)
Lead Style
Solder Lugs
Package / Case
Radial, Rectangular Case
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
25RM128.80960RM3,220.24
Manufacturers Standard Package
Unit Price without VAT:RM128.80960
Unit Price with VAT:RM141.69056