
NDD-31P0PY18K-A174 | |
|---|---|
DigiKey Part Number | 1003-NDD-31P0PY18K-A174-ND |
Manufacturer | |
Manufacturer Product Number | NDD-31P0PY18K-A174 |
Description | CABLE ASSY D-NANO-D 31P 457.2MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Yellow, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Nano-D | |
Number of Positions | 31 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | Yellow, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,763.12000 | RM2,763.12 |
| 10 | RM2,414.18800 | RM24,141.88 |
| Unit Price without VAT: | RM2,763.12000 |
|---|---|
| Unit Price with VAT: | RM3,039.43200 |

