LTO150F2R200JTE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTO100F15R00FTE3

DigiKey Part Number
716-LTO100F15R00FTE3-ND
Manufacturer
Manufacturer Product Number
LTO100F15R00FTE3
Description
SFERNICE FIXED RESISTORS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Ohms ±1% 100W Through Hole Resistor TO-247-2 Automotive AEC-Q200, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Non-Inductive
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
TO-247
Size / Dimension
0.620" L x 0.197" W (15.76mm x 5.00mm)
Height - Seated (Max)
0.976" (24.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 479
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM31.47000RM31.47
10RM24.88100RM248.81
30RM23.12367RM693.71
60RM22.30067RM1,338.04
120RM22.25500RM2,670.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM31.47000
Unit Price with VAT:RM34.61700