P0805Y2002BBW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: RM31.46330
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: RM25.47250
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: RM25.47250
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: RM25.47250
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: RM15.16160
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: RM25.47250
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: RM36.94100
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: RM30.09140
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: RM30.09140
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: RM25.47250
Datasheet
20 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0805Y2002BBW

DigiKey Part Number
716-P0805Y2002BBW-ND
Manufacturer
Manufacturer Product Number
P0805Y2002BBW
Description
SFERNICE THIN FILMS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
P0805Y2002BBW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.075" L x 0.050" W (1.91mm x 1.27mm)
Height - Seated (Max)
0.025" (0.63mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
100RM25.47250RM2,547.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM25.47250
Unit Price with VAT:RM28.01975