
P11H1F0GHFW10224KA | |
|---|---|
DigiKey Part Number | 716-P11H1F0GHFW10224KA-ND |
Manufacturer | |
Manufacturer Product Number | P11H1F0GHFW10224KA |
Description | POT 220K OHM 0.56W CERMET LINEAR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 0.56W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 220k | |
Tolerance | ±10% | |
Power (Watts) | 0.56W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | High Torque | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | PC Pins | |
Actuator Type | Flatted | |
Actuator Length | 0.750" (19.05mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.540" x 0.504" Face (13.60mm x 12.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM102.01000 | RM102.01 |
| 15 | RM81.92067 | RM1,228.81 |
| 30 | RM77.40400 | RM2,322.12 |
| 60 | RM73.12517 | RM4,387.51 |
| 105 | RM69.83590 | RM7,332.77 |
| 255 | RM64.91282 | RM16,552.77 |
| 510 | RM61.30455 | RM31,265.32 |
| Unit Price without VAT: | RM102.01000 |
|---|---|
| Unit Price with VAT: | RM112.21100 |

