
P11H1F0GHFY00224KA | |
|---|---|
DigiKey Part Number | 716-P11H1F0GHFY00224KA-ND |
Manufacturer | |
Manufacturer Product Number | P11H1F0GHFY00224KA |
Description | POT 220K OHM 0.56W CERMET LINEAR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 0.56W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 220k | |
Tolerance | ±10% | |
Power (Watts) | 0.56W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | High Torque | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Flatted | |
Actuator Length | 0.750" (19.05mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.516" x 0.504" Face (13.10mm x 12.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM99.09000 | RM99.09 |
| 10 | RM82.24800 | RM822.48 |
| 25 | RM76.31640 | RM1,907.91 |
| 50 | RM72.10040 | RM3,605.02 |
| 100 | RM68.10800 | RM6,810.80 |
| 250 | RM63.15648 | RM15,789.12 |
| 500 | RM59.64576 | RM29,822.88 |
| Unit Price without VAT: | RM99.09000 |
|---|---|
| Unit Price with VAT: | RM108.99900 |

