
P11S1V0FLSY00503KA | |
|---|---|
DigiKey Part Number | 716-1013-ND |
Manufacturer | |
Manufacturer Product Number | P11S1V0FLSY00503KA |
Description | POT 50K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Cermet 1W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | P11S1V0FLSY00503KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 50k | |
Tolerance | ±10% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Square - 0.512" x 0.492" Face (13.00mm x 12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM62.80000 | RM62.80 |
| 20 | RM49.30100 | RM986.02 |
| 40 | RM46.58750 | RM1,863.50 |
| 60 | RM45.06567 | RM2,703.94 |
| 100 | RM43.21550 | RM4,321.55 |
| 260 | RM39.94873 | RM10,386.67 |
| 500 | RM37.85214 | RM18,926.07 |
| 1,000 | RM35.74782 | RM35,747.82 |
| Unit Price without VAT: | RM62.80000 |
|---|---|
| Unit Price with VAT: | RM69.08000 |


