
P11S1V0FLSY00503KL | |
|---|---|
DigiKey Part Number | 716-P11S1V0FLSY00503KL-ND |
Manufacturer | |
Manufacturer Product Number | P11S1V0FLSY00503KL |
Description | POT 50K OHM 1/2W CERMET LOG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1 Turns Cermet 0.5W, 1/2W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 50k | |
Tolerance | ±10% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M6 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Square - 0.512" x 0.492" Face (13.00mm x 12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM66.39000 | RM66.39 |
| 20 | RM52.11850 | RM1,042.37 |
| 40 | RM49.24900 | RM1,969.96 |
| 60 | RM47.63917 | RM2,858.35 |
| 100 | RM45.68310 | RM4,568.31 |
| 260 | RM42.22908 | RM10,979.56 |
| 500 | RM40.01290 | RM20,006.45 |
| 1,000 | RM37.78807 | RM37,788.07 |
| Unit Price without VAT: | RM66.39000 |
|---|---|
| Unit Price with VAT: | RM73.02900 |

