
P16FNM221MA | |
|---|---|
DigiKey Part Number | 716-P16FNM221MA-ND |
Manufacturer | |
Manufacturer Product Number | P16FNM221MA |
Description | P16F NM 220U 20% A BO E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Vishay Sfernice | Adjustment Type User Defined |
Series | Temperature Coefficient ±150ppm/°C |
Packaging Box | Rotation 300° |
Part Status Active | Resistive Material Cermet |
Resistance (Ohms) 220 | Termination Style Solder Lug |
Tolerance ±20% | Actuator Type Knob |
Power (Watts) 1W | Actuator Length 0.709" (18.00mm) |
Built in Switch None | Actuator Diameter 0.866" (22.00mm) |
Number of Turns 1.0 | Bushing Thread M10 x 0.75 |
Features Sealed | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.866" Dia (22.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM134.55000 | RM134.55 |
| 20 | RM105.48550 | RM2,109.71 |
| 40 | RM99.65550 | RM3,986.22 |
| 60 | RM96.38950 | RM5,783.37 |
| 100 | RM92.42100 | RM9,242.10 |
| 260 | RM85.41950 | RM22,209.07 |
| Unit Price without VAT: | RM134.55000 |
|---|---|
| Unit Price with VAT: | RM148.00500 |

