
P16FNP104KA | |
|---|---|
DigiKey Part Number | 716-P16FNP104KA-ND |
Manufacturer | |
Manufacturer Product Number | P16FNP104KA |
Description | POT 100K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Cermet 1W Solder Lug |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±10% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Knob | |
Actuator Length | 0.709" (18.00mm) | |
Actuator Diameter | 0.866" (22.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.866" Dia (22.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM76.55000 | RM76.55 |
| 20 | RM60.08900 | RM1,201.78 |
| 40 | RM56.77725 | RM2,271.09 |
| 60 | RM54.92033 | RM3,295.22 |
| 100 | RM52.66400 | RM5,266.40 |
| 260 | RM48.68038 | RM12,656.90 |
| 500 | RM46.12472 | RM23,062.36 |
| Unit Price without VAT: | RM76.55000 |
|---|---|
| Unit Price with VAT: | RM84.20500 |

