
P16NP224KAB15 | |
|---|---|
DigiKey Part Number | 716-P16NP224KAB15-ND |
Manufacturer | |
Manufacturer Product Number | P16NP224KAB15 |
Description | POT 220K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Cermet 1W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 220k | |
Tolerance | ±10% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Knob | |
Actuator Length | - | |
Actuator Diameter | 0.630" (16.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.630" Dia (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM86.05000 | RM86.05 |
| 20 | RM67.52550 | RM1,350.51 |
| 40 | RM63.80250 | RM2,552.10 |
| 60 | RM61.71550 | RM3,702.93 |
| 100 | RM59.17840 | RM5,917.84 |
| 260 | RM54.70054 | RM14,222.14 |
| 500 | RM51.82818 | RM25,914.09 |
| Unit Price without VAT: | RM86.05000 |
|---|---|
| Unit Price with VAT: | RM94.65500 |

