


P16NP472MAB15F3 | |
|---|---|
DigiKey Part Number | 716-P16NP472MAB15F3-ND |
Manufacturer | |
Manufacturer Product Number | P16NP472MAB15F3 |
Description | POT 4.7K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Cermet 1W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 4.7k | |
Tolerance | ±20% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Knob | |
Actuator Length | 0.346" (8.80mm) | |
Actuator Diameter | 0.630" (16.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.630" Dia (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM65.01000 | RM65.01 |
| 20 | RM52.60900 | RM1,052.18 |
| 40 | RM50.09700 | RM2,003.88 |
| 60 | RM48.68400 | RM2,921.04 |
| 100 | RM46.96130 | RM4,696.13 |
| 260 | RM43.90192 | RM11,414.50 |
| 500 | RM41.92444 | RM20,962.22 |
| Unit Price without VAT: | RM65.01000 |
|---|---|
| Unit Price with VAT: | RM71.51100 |

