
P1206C4991LBW | |
|---|---|
DigiKey Part Number | 716-P1206C4991LBW-ND |
Manufacturer | |
Manufacturer Product Number | P1206C4991LBW |
Description | P 1206 C 4991 L B WP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.01% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.063" W (3.06mm x 1.60mm) | |
Height - Seated (Max) | 0.025" (0.63mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM53.32950 | RM5,332.95 |
| Unit Price without VAT: | RM53.32950 |
|---|---|
| Unit Price with VAT: | RM58.66245 |

