
P16SNP103MAB15 | |
|---|---|
DigiKey Part Number | P16SNP-10K-ND |
Manufacturer | |
Manufacturer Product Number | P16SNP103MAB15 |
Description | POT 10K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 1W | |
Built in Switch | Detent | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Knob | |
Actuator Length | 0.346" (8.80mm) | |
Actuator Diameter | 0.630" (16.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.630" Dia (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM77.78000 | RM77.78 |
| 20 | RM61.02650 | RM1,220.53 |
| 40 | RM57.66375 | RM2,306.55 |
| 60 | RM55.77850 | RM3,346.71 |
| 100 | RM53.48630 | RM5,348.63 |
| 260 | RM49.44050 | RM12,854.53 |
| 500 | RM46.84470 | RM23,422.35 |
| Unit Price without VAT: | RM77.78000 |
|---|---|
| Unit Price with VAT: | RM85.55800 |

