P16SNP104MAB15F7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sfernice
In Stock: 10
Unit Price: RM98.07000
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: RM56.60600
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: RM56.60600
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: RM56.60600
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: RM56.60600
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: RM56.60600
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: RM56.60600
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: RM45.99750
New at DigiKey
Image for P16SNP104MAB15F7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P16SNP104MAB15F7

DigiKey Part Number
716-P16SNP104MAB15F7-ND
Manufacturer
Manufacturer Product Number
P16SNP104MAB15F7
Description
P16S NP 100K 20% A BO20 E3 F7
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Box
Part Status
Active
Resistance (Ohms)
100k
Tolerance
±20%
Power (Watts)
1W
Built in Switch
Detent
Number of Turns
1.0
Features
Sealed
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±150ppm/°C
Rotation
300°
Resistive Material
Cermet
Termination Style
Solder Lug
Actuator Type
Knob
Actuator Length
0.346" (8.80mm)
Actuator Diameter
0.630" (16.00mm)
Bushing Thread
M10 x 0.75
Mounting Type
Panel Mount
Size - Body
Round - 0.630" Dia (16.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
40RM45.99750RM1,839.90
Unit Price without VAT:RM45.99750
Unit Price with VAT:RM50.59725