
P2TC0402D3202LNTA | |
|---|---|
DigiKey Part Number | 716-P2TC0402D3202LNTATR-ND - Tape & Reel (TR) 716-P2TC0402D3202LNTACT-ND - Cut Tape (CT) 716-P2TC0402D3202LNTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P2TC0402D3202LNTA |
Description | RESISTOR TF 0402 0.1% 2PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 32 kOhms ±0.01% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.025" (0.63mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM80.02000 | RM80.02 |
| 10 | RM66.50300 | RM665.03 |
| 25 | RM62.11320 | RM1,552.83 |
| 50 | RM59.16940 | RM2,958.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM56.53660 | RM5,653.66 |
| 200 | RM54.19785 | RM10,839.57 |
| 300 | RM52.95727 | RM15,887.18 |
| 500 | RM51.52046 | RM25,760.23 |
| 700 | RM50.64661 | RM35,452.63 |
| Unit Price without VAT: | RM80.02000 |
|---|---|
| Unit Price with VAT: | RM88.02200 |

