
PE30L0FL471KAB | |
|---|---|
DigiKey Part Number | PE30FL-470A-ND |
Manufacturer | |
Manufacturer Product Number | PE30L0FL471KAB |
Description | POT 470 OHM 3W CERMET LINEAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 3W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | PE30L0FL471KAB Models |
Category | Number of Gangs 1 |
Manufacturer Vishay Sfernice | Adjustment Type User Defined |
Series | Temperature Coefficient ±150ppm/°C |
Packaging Bulk | Rotation 300° |
Part Status Active | Resistive Material Cermet |
Resistance (Ohms) 470 | Termination Style Solder Lug |
Tolerance ±10% | Actuator Type Slotted |
Power (Watts) 3W | Actuator Length 0.984" (25.00mm) |
Built in Switch None | Actuator Diameter 0.236" (6.00mm) |
Number of Turns 1.0 | Bushing Thread M10 x 0.75 |
Features Sealed | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.776" Dia (19.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM164.79000 | RM164.79 |
| 10 | RM136.69400 | RM1,366.94 |
| 30 | RM124.92800 | RM3,747.84 |
| 50 | RM119.79080 | RM5,989.54 |
| 100 | RM113.14580 | RM11,314.58 |
| 250 | RM104.91044 | RM26,227.61 |
| Unit Price without VAT: | RM164.79000 |
|---|---|
| Unit Price with VAT: | RM181.26900 |


