1k Ohm ±0.5% 40mW Power Per Element Isolated 5 Resistor Network/Array ±10ppm/°C 2006, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRA100I5-1KDLNT

DigiKey Part Number
716-PRA100I5-1KDLNT-ND
Manufacturer
Manufacturer Product Number
PRA100I5-1KDLNT
Description
PRA 100 I 5 1K 0,5% 0,01% N TR E
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1k Ohm ±0.5% 40mW Power Per Element Isolated 5 Resistor Network/Array ±10ppm/°C 2006, Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
1k
Tolerance
±0.5%
Number of Resistors
5
Resistor Matching Ratio
±0.01%
Resistor-Ratio-Drift
±2ppm/°C
Number of Pins
8
Power Per Element
40mW
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Applications
-
Mounting Type
Surface Mount
Package / Case
2006, Convex, Long Side Terminals
Supplier Device Package
2006
Size / Dimension
0.197" L x 0.060" W (5.00mm x 1.52mm)
Height - Seated (Max)
0.025" (0.64mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM86.61420RM8,661.42
Manufacturers Standard Package
Unit Price without VAT:RM86.61420
Unit Price with VAT:RM95.27562