
RCEC5006803KB | |
|---|---|
DigiKey Part Number | 716-RCEC5006803KB-ND |
Manufacturer | |
Manufacturer Product Number | RCEC5006803KB |
Description | RCEC 500 680K 10% BO24 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±10% 500W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 680 kOhms | |
Tolerance | ±10% | |
Power (Watts) | 500W | |
Composition | Thick Film | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Non-Inductive | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 2.362" L x 2.244" W (60.00mm x 57.00mm) | |
Height - Seated (Max) | 1.004" (25.50mm) | |
Lead Style | M4 Threaded | |
Package / Case | Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | RM370.45542 | RM8,890.93 |
| Unit Price without VAT: | RM370.45542 |
|---|---|
| Unit Price with VAT: | RM407.50096 |

