
RCH25S15R00JS06 | |
|---|---|
DigiKey Part Number | 716-RCH25S15R00JS06-ND |
Manufacturer | |
Manufacturer Product Number | RCH25S15R00JS06 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 25W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 15 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Features | Non-Inductive | |
Coating, Housing Type | Aluminum Oxide | |
Mounting Feature | Flanges | |
Size / Dimension | 1.102" L x 1.083" W (28.00mm x 27.50mm) | |
Height - Seated (Max) | 0.602" (15.30mm) | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM92.91000 | RM92.91 |
| 10 | RM66.00700 | RM660.07 |
| 25 | RM58.73600 | RM1,468.40 |
| 50 | RM54.18680 | RM2,709.34 |
| 100 | RM50.32210 | RM5,032.21 |
| 250 | RM46.09200 | RM11,523.00 |
| 500 | RM43.44740 | RM21,723.70 |
| Unit Price without VAT: | RM92.91000 |
|---|---|
| Unit Price with VAT: | RM102.20100 |

