
RCH50S6R800JS06 | |
|---|---|
DigiKey Part Number | 716-RCH50S6R800JS06-ND |
Manufacturer | |
Manufacturer Product Number | RCH50S6R800JS06 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 50W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 6.8 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Features | Non-Inductive | |
Coating, Housing Type | Aluminum Oxide | |
Mounting Feature | Flanges | |
Size / Dimension | 1.882" L x 0.610" W (47.80mm x 15.50mm) | |
Height - Seated (Max) | 0.602" (15.30mm) | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM93.54000 | RM93.54 |
| 10 | RM66.47200 | RM664.72 |
| 25 | RM59.15680 | RM1,478.92 |
| 50 | RM54.57920 | RM2,728.96 |
| 100 | RM50.69010 | RM5,069.01 |
| 250 | RM46.43336 | RM11,608.34 |
| 500 | RM43.77206 | RM21,886.03 |
| Unit Price without VAT: | RM93.54000 |
|---|---|
| Unit Price with VAT: | RM102.89400 |

