
RCMM025761GKA20 | |
|---|---|
DigiKey Part Number | 716-RCMM025761GKA20CT-ND - Cut Tape (CT) 716-RCMM025761GKA20TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCMM025761GKA20 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5.76 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM26.16000 | RM26.16 |
| 10 | RM17.86400 | RM178.64 |
| 25 | RM15.62120 | RM390.53 |
| 50 | RM14.21640 | RM710.82 |
| 100 | RM13.02250 | RM1,302.25 |
| 250 | RM11.71488 | RM2,928.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM10.89702 | RM5,448.51 |
| 1,000 | RM10.20247 | RM10,202.47 |
| 1,500 | RM9.84580 | RM14,768.70 |
| 2,500 | RM9.44235 | RM23,605.88 |
| 3,500 | RM9.20202 | RM32,207.07 |
| Unit Price without VAT: | RM26.16000 |
|---|---|
| Unit Price with VAT: | RM28.77600 |

