
RS01A2R500FE70 | |
|---|---|
DigiKey Part Number | 541-RS01A2R500FE70TR-ND - Tape & Reel (TR) 541-RS01A2R500FE70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS01A2R500FE70 |
Description | RES 2.5 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.5 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01A2R500FE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.14000 | RM12.14 |
| 10 | RM8.11200 | RM81.12 |
| 25 | RM7.02600 | RM175.65 |
| 50 | RM6.34500 | RM317.25 |
| 100 | RM5.76660 | RM576.66 |
| 250 | RM5.13240 | RM1,283.10 |
| 500 | RM4.73564 | RM2,367.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM5.55221 | RM5,552.21 |
| 2,000 | RM5.20153 | RM10,403.06 |
| 3,000 | RM5.02145 | RM15,064.35 |
| 5,000 | RM4.81773 | RM24,088.65 |
| 7,000 | RM4.69638 | RM32,874.66 |
| Unit Price without VAT: | RM12.14000 |
|---|---|
| Unit Price with VAT: | RM13.35400 |

