
RCMT0834401BDS03 | |
|---|---|
DigiKey Part Number | 716-RCMT0834401BDS03-ND |
Manufacturer | |
Manufacturer Product Number | RCMT0834401BDS03 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 34.4 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | 0°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.252" Dia x 0.650" L (6.40mm x 16.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM672.01000 | RM672.01 |
| 10 | RM509.66700 | RM5,096.67 |
| 30 | RM458.24167 | RM13,747.25 |
| 50 | RM438.50300 | RM21,925.15 |
| Unit Price without VAT: | RM672.01000 |
|---|---|
| Unit Price with VAT: | RM739.21100 |

