
T63XB104KT20 | |
|---|---|
DigiKey Part Number | T63XB-100K-ND |
Manufacturer | |
Manufacturer Product Number | T63XB104KT20 |
Description | TRIMMER 100K OHM 0.25W PC PIN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | T63XB104KT20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 15.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.268" x 0.197" Face (6.80mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.11000 | RM16.11 |
| 10 | RM13.40800 | RM134.08 |
| 25 | RM12.45360 | RM311.34 |
| 50 | RM11.77420 | RM588.71 |
| 100 | RM11.12810 | RM1,112.81 |
| 250 | RM10.32484 | RM2,581.21 |
| 500 | RM9.75410 | RM4,877.05 |
| 1,000 | RM9.21361 | RM9,213.61 |
| Unit Price without VAT: | RM16.11000 |
|---|---|
| Unit Price with VAT: | RM17.72100 |

