
T73XX503KT20 | |
|---|---|
DigiKey Part Number | T73XX-50K-ND |
Manufacturer | |
Manufacturer Product Number | T73XX503KT20 |
Description | TRIMMER 50K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.276" x 0.260" Face (7.00mm x 6.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.49000 | RM4.49 |
| 10 | RM3.75900 | RM37.59 |
| 25 | RM3.49560 | RM87.39 |
| 50 | RM3.30640 | RM165.32 |
| 100 | RM3.12680 | RM312.68 |
| 250 | RM2.90300 | RM725.75 |
| 500 | RM2.74350 | RM1,371.75 |
| 1,000 | RM2.59236 | RM2,592.36 |
| 5,000 | RM2.27131 | RM11,356.55 |
| Unit Price without VAT: | RM4.49000 |
|---|---|
| Unit Price with VAT: | RM4.93900 |

