
T73YE103KT20 | |
|---|---|
DigiKey Part Number | 716-1200-ND |
Manufacturer | |
Manufacturer Product Number | T73YE103KT20 |
Description | TRIMMER 10K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.276" x 0.260" Face (7.00mm x 6.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.71000 | RM5.71 |
| 10 | RM4.76000 | RM47.60 |
| 25 | RM4.42560 | RM110.64 |
| 50 | RM4.18500 | RM209.25 |
| 100 | RM3.95730 | RM395.73 |
| 250 | RM3.67336 | RM918.34 |
| 500 | RM3.47146 | RM1,735.73 |
| 1,000 | RM3.27993 | RM3,279.93 |
| 5,000 | RM2.87336 | RM14,366.80 |
| Unit Price without VAT: | RM5.71000 |
|---|---|
| Unit Price with VAT: | RM6.28100 |

