
T73YE204KT20 | |
|---|---|
DigiKey Part Number | 716-T73YE204KT20-ND |
Manufacturer | |
Manufacturer Product Number | T73YE204KT20 |
Description | TRIMMER 200KOHM 0.45W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.45W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 200 kOhms | |
Power (Watts) | 0.45W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.276" x 0.260" Face (7.00mm x 6.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.26000 | RM6.26 |
| 10 | RM5.22800 | RM52.28 |
| 25 | RM4.85880 | RM121.47 |
| 50 | RM4.59480 | RM229.74 |
| 100 | RM4.34460 | RM434.46 |
| 250 | RM4.03284 | RM1,008.21 |
| 500 | RM3.81100 | RM1,905.50 |
| 1,000 | RM3.60065 | RM3,600.65 |
| 5,000 | RM3.15421 | RM15,771.05 |
| Unit Price without VAT: | RM6.26000 |
|---|---|
| Unit Price with VAT: | RM6.88600 |

