
T73YP104KT20 | |
|---|---|
DigiKey Part Number | T73YP-100K-ND |
Manufacturer | |
Manufacturer Product Number | T73YP104KT20 |
Description | TRIMMER 100K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.276" x 0.260" Face (7.00mm x 6.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.69000 | RM4.69 |
| 10 | RM3.91200 | RM39.12 |
| 25 | RM3.63600 | RM90.90 |
| 50 | RM3.43960 | RM171.98 |
| 100 | RM3.25290 | RM325.29 |
| 250 | RM3.02008 | RM755.02 |
| 500 | RM2.85414 | RM1,427.07 |
| 1,000 | RM2.69689 | RM2,696.89 |
| 5,000 | RM2.36284 | RM11,814.20 |
| Unit Price without VAT: | RM4.69000 |
|---|---|
| Unit Price with VAT: | RM5.15900 |

