
T7YA472MB40 | |
|---|---|
DigiKey Part Number | T7YA-4.7K-ND |
Manufacturer | |
Manufacturer Product Number | T7YA472MB40 |
Description | TRIMMER 4.7K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 4.7 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.276" Dia (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.82000 | RM16.82 |
| 10 | RM13.99900 | RM139.99 |
| 25 | RM13.00200 | RM325.05 |
| 50 | RM12.29120 | RM614.56 |
| 200 | RM10.97665 | RM2,195.33 |
| 400 | RM10.37028 | RM4,148.11 |
| 600 | RM10.03052 | RM6,018.31 |
| 1,000 | RM9.61766 | RM9,617.66 |
| Unit Price without VAT: | RM16.82000 |
|---|---|
| Unit Price with VAT: | RM18.50200 |

