
T93YB504KT20 | |
|---|---|
DigiKey Part Number | T93YB-500K-ND |
Manufacturer | |
Manufacturer Product Number | T93YB504KT20 |
Description | TRIMMER 500K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | T93YB504KT20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 21.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.60000 | RM7.60 |
| 10 | RM6.35100 | RM63.51 |
| 25 | RM5.90360 | RM147.59 |
| 50 | RM5.58300 | RM279.15 |
| 100 | RM5.27880 | RM527.88 |
| 250 | RM4.89932 | RM1,224.83 |
| 500 | RM4.62958 | RM2,314.79 |
| 1,000 | RM4.37379 | RM4,373.79 |
| 5,000 | RM3.83117 | RM19,155.85 |
| Unit Price without VAT: | RM7.60000 |
|---|---|
| Unit Price with VAT: | RM8.36000 |

