
TS3YJ103MR15 | |
|---|---|
DigiKey Part Number | 716-1182-2-ND - Tape & Reel (TR) 716-1182-1-ND - Cut Tape (CT) 716-1182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3YJ103MR15 |
Description | TRIMMER 10KOHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TS3YJ103MR15 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm) |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 22AR10KLFTR | TT Electronics/BI | 16,315 | 987-1004-1-ND | RM7.84000 | Parametric Equivalent |
| 3313J-1-103E | Bourns Inc. | 5,651 | 3313J-103ECT-ND | RM6.19000 | Parametric Equivalent |
| 3313J-2-103E | Bourns Inc. | 1,385 | 118-3313J-2-103ECT-ND | RM6.19000 | Parametric Equivalent |
| 3313X-1-103E | Bourns Inc. | 2,667 | 3313X-103ECT-ND | RM7.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.96000 | RM7.96 |
| 10 | RM6.64300 | RM66.43 |
| 25 | RM6.17320 | RM154.33 |
| 50 | RM5.83760 | RM291.88 |
| 100 | RM5.51880 | RM551.88 |
| 250 | RM5.12200 | RM1,280.50 |
| 500 | RM4.83990 | RM2,419.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM5.57242 | RM5,572.42 |
| 2,000 | RM5.26357 | RM10,527.14 |
| 3,000 | RM5.09060 | RM15,271.80 |
| 5,000 | RM4.88064 | RM24,403.20 |
| 7,000 | RM4.74697 | RM33,228.79 |
| Unit Price without VAT: | RM7.96000 |
|---|---|
| Unit Price with VAT: | RM8.75600 |

