50 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3YJ500MR15

DigiKey Part Number
716-1185-2-ND - Tape & Reel (TR)
716-1185-1-ND - Cut Tape (CT)
716-1185-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3YJ500MR15
Description
TRIMMER 50 OHM 0.125W J LEAD TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
50 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
TS3YJ500MR15 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
50 Ohms
Power (Watts)
0.125W, 1/8W
Tolerance
±20%
Temperature Coefficient
±150ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,951
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.63000RM8.63
10RM7.20600RM72.06
25RM6.69640RM167.41
50RM6.33240RM316.62
100RM5.98600RM598.60
250RM5.55572RM1,388.93
500RM5.24950RM2,624.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM4.95936RM4,959.36
2,000RM4.68458RM9,369.16
3,000RM4.53072RM13,592.16
5,000RM4.34387RM21,719.35
7,000RM4.22492RM29,574.44
Manufacturers Standard Package
Unit Price without VAT:RM8.63000
Unit Price with VAT:RM9.49300