
TS3YJ500MR15 | |
|---|---|
DigiKey Part Number | 716-1185-2-ND - Tape & Reel (TR) 716-1185-1-ND - Cut Tape (CT) 716-1185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3YJ500MR15 |
Description | TRIMMER 50 OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TS3YJ500MR15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 50 Ohms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.63000 | RM8.63 |
| 10 | RM7.20600 | RM72.06 |
| 25 | RM6.69640 | RM167.41 |
| 50 | RM6.33240 | RM316.62 |
| 100 | RM5.98600 | RM598.60 |
| 250 | RM5.55572 | RM1,388.93 |
| 500 | RM5.24950 | RM2,624.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.95936 | RM4,959.36 |
| 2,000 | RM4.68458 | RM9,369.16 |
| 3,000 | RM4.53072 | RM13,592.16 |
| 5,000 | RM4.34387 | RM21,719.35 |
| 7,000 | RM4.22492 | RM29,574.44 |
| Unit Price without VAT: | RM8.63000 |
|---|---|
| Unit Price with VAT: | RM9.49300 |

