
P1206Y1004BNT | |
|---|---|
DigiKey Part Number | 716-P1206Y1004BNTTR-ND - Tape & Reel (TR) 716-P1206Y1004BNTCT-ND - Cut Tape (CT) 716-P1206Y1004BNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1206Y1004BNT |
Description | SFERNICE THIN FILMS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | P1206Y1004BNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.025" (0.63mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM35.42000 | RM35.42 |
| 10 | RM29.34900 | RM293.49 |
| 25 | RM27.34200 | RM683.55 |
| 50 | RM25.98280 | RM1,299.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM25.99690 | RM2,599.69 |
| 200 | RM24.84900 | RM4,969.80 |
| 300 | RM24.23757 | RM7,271.27 |
| 500 | RM23.52724 | RM11,763.62 |
| 700 | RM23.09409 | RM16,165.86 |
| 1,000 | RM22.66351 | RM22,663.51 |
| Unit Price without VAT: | RM35.42000 |
|---|---|
| Unit Price with VAT: | RM38.96200 |

