


TS53YJ101MR10 | |
|---|---|
DigiKey Part Number | 716-TS53YJ101MR10TR-ND - Tape & Reel (TR) 716-TS53YJ101MR10CT-ND - Cut Tape (CT) 716-TS53YJ101MR10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS53YJ101MR10 |
Description | TRIMMER 100 OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 100 Ohms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Square - 0.197" x 0.197" Face (5.00mm x 5.00mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.09000 | RM10.09 |
| 10 | RM8.40400 | RM84.04 |
| 25 | RM7.80920 | RM195.23 |
| 50 | RM7.38520 | RM369.26 |
| 100 | RM6.98090 | RM698.09 |
| 250 | RM6.47848 | RM1,619.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM6.75174 | RM3,375.87 |
| 1,000 | RM6.37815 | RM6,378.15 |
| 1,500 | RM6.16889 | RM9,253.34 |
| 2,500 | RM5.91468 | RM14,786.70 |
| 3,500 | RM5.75286 | RM20,135.01 |
| 5,000 | RM5.58605 | RM27,930.25 |
| Unit Price without VAT: | RM10.09000 |
|---|---|
| Unit Price with VAT: | RM11.09900 |

