
TS53YL102MR10 | |
|---|---|
DigiKey Part Number | TS53YL-1.0KTR-ND - Tape & Reel (TR) TS53YL-1.0KCT-ND - Cut Tape (CT) TS53YL-1.0KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS53YL102MR10 |
Description | TRIMMER 1K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TS53YL102MR10 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 1 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Square - 0.197" x 0.197" Face (5.00mm x 5.00mm) |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 23BR1KLFTR | TT Electronics/BI | 375 | 987-1015-1-ND | RM5.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.01000 | RM10.01 |
| 10 | RM8.33700 | RM83.37 |
| 25 | RM7.74600 | RM193.65 |
| 50 | RM7.32440 | RM366.22 |
| 100 | RM6.92420 | RM692.42 |
| 250 | RM6.42584 | RM1,606.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM6.07138 | RM3,035.69 |
| 1,000 | RM5.73554 | RM5,735.54 |
| 1,500 | RM5.54741 | RM8,321.11 |
| 2,500 | RM5.31894 | RM13,297.35 |
| 3,500 | RM5.17343 | RM18,107.00 |
| 5,000 | RM5.02344 | RM25,117.20 |
| Unit Price without VAT: | RM10.01000 |
|---|---|
| Unit Price with VAT: | RM11.01100 |

