1 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 15.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS63Y102KR10

DigiKey Part Number
TS63Y-1.0KTR-ND - Tape & Reel (TR)
TS63Y-1.0KCT-ND - Cut Tape (CT)
TS63Y-1.0KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS63Y102KR10
Description
TRIMMER 1K OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 15.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
TS63Y102KR10 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Vishay Sfernice
Number of Turns
15.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
1 kOhms
Termination Style
Gull Wing
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.270" x 0.197" Face (6.85mm x 5.00mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TS63Y102KT20Vishay Sfernice198716-TS63Y102KT20-NDRM16.75000Parametric Equivalent
In-Stock: 3,083
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM16.63000RM16.63
10RM13.83700RM138.37
25RM12.85400RM321.35
50RM12.15180RM607.59
100RM11.48470RM1,148.47
250RM10.65564RM2,663.91
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM10.06654RM5,033.27
1,000RM9.50864RM9,508.64
1,500RM9.19630RM13,794.45
2,500RM8.81700RM22,042.50
3,500RM8.57559RM30,014.56
Manufacturers Standard Package
Unit Price without VAT:RM16.63000
Unit Price with VAT:RM18.29300