
TS63Y504KR10 | |
|---|---|
DigiKey Part Number | TS63Y-500KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS63Y504KR10 |
Description | TRIMMER 500K OHM 0.25W GW TOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 15.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 15.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.270" x 0.197" Face (6.85mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM11.50456 | RM5,752.28 |
| Unit Price without VAT: | RM11.50456 |
|---|---|
| Unit Price with VAT: | RM12.65502 |

