
TS63Y503KR10 | |
|---|---|
DigiKey Part Number | TS63Y-50KTR-ND - Tape & Reel (TR) TS63Y-50KCT-ND - Cut Tape (CT) TS63Y-50KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS63Y503KR10 |
Description | TRIMMER 50K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 15.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TS63Y503KR10 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 15.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 50 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.270" x 0.197" Face (6.85mm x 5.00mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS63Y503KT20 | Vishay Sfernice | 208 | 716-TS63Y503KT20-ND | RM17.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.72000 | RM15.72 |
| 10 | RM13.10100 | RM131.01 |
| 25 | RM12.17000 | RM304.25 |
| 50 | RM11.50480 | RM575.24 |
| 100 | RM10.87360 | RM1,087.36 |
| 250 | RM10.08892 | RM2,522.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM9.53126 | RM4,765.63 |
| 1,000 | RM9.00318 | RM9,003.18 |
| 1,500 | RM8.70748 | RM13,061.22 |
| 2,500 | RM8.34836 | RM20,870.90 |
| 3,500 | RM8.11978 | RM28,419.23 |
| Unit Price without VAT: | RM15.72000 |
|---|---|
| Unit Price with VAT: | RM17.29200 |






