500 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 13.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM4YJ501KR05

DigiKey Part Number
716-TSM4YJ501KR05TR-ND - Tape & Reel (TR)
716-TSM4YJ501KR05CT-ND - Cut Tape (CT)
716-TSM4YJ501KR05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM4YJ501KR05
Description
TRIMMER 500 OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
500 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 13.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
500 Ohms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
13.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 207
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM32.11000RM32.11
10RM26.69700RM266.97
25RM24.78400RM619.60
50RM23.42400RM1,171.20
100RM22.13370RM2,213.37
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM20.87004RM5,217.51
500RM19.71332RM9,856.66
750RM19.06551RM14,299.13
1,250RM18.27908RM22,848.85
1,750RM17.77847RM31,112.32
Manufacturers Standard Package
Unit Price without VAT:RM32.11000
Unit Price with VAT:RM35.32100